- RS Stock No.:
- 274-1727
- Mfr. Part No.:
- XU3294QSU-B1
- Brand:
- iiyama
Available to back order for despatch 15/05/2024
Added
Price Each
£275.00
(exc. VAT)
£330.00
(inc. VAT)
Units | Per unit |
1 + | £275.00 |
- RS Stock No.:
- 274-1727
- Mfr. Part No.:
- XU3294QSU-B1
- Brand:
- iiyama
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Iiyama PROLITE 32 inch LCD Monitor features a VA WQHD resolution providing accurate and consistent colour reproduction, excellent definition and wide viewing angles. As such, it makes an ideal solution for a standalone display for enhanced productivity, data analysis and demanding office applications.
Flicker free
Blue light reducer
Internal power supply unit
Blue light reducer
Internal power supply unit
Specifications
Attribute | Value |
---|---|
Model | PROLITE XU3294QSU-B1 |
Screen Size | 32in |
Primary Keyword | Monitor |
Maximum Resolution | 2560 x 1440 |
Screen Type | LED |
Viewing Angle | 178/178° |
- RS Stock No.:
- 274-1727
- Mfr. Part No.:
- XU3294QSU-B1
- Brand:
- iiyama
Related links
- iiyama ProLite 32in LED Monitor, 2560 x 1440pixels
- iiyama PROLITE XUB2792QSC-B5 27in LED Monitor, 2560 x 1440
- iiyama PROLITE XUB2792QSN-B5 27in LED Monitor, 2560 x 1440
- iiyama PROLITE XUB3294QSU-B1 32in LED Monitor, 2560 x 1440
- iiyama PROLITE XUB2493QSU-B5 24in LED Monitor, 2560 x 1440
- iiyama PROLITE XU2792QSU-B1 27in LED Monitor, 2560 x 1440
- iiyama PROLITE XB3270QS-B5 32in LED Monitor, 2560 x 1440
- iiyama PROLITE XUB2792QSU-B5 27in LED Monitor, 2560 x 1440