iiyama PROLITE XUB2792QSN-B5 27in LED Monitor, 2560 x 1440

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
274-1747
Mfr. Part No.:
XUB2792QSN-B5
Brand:
iiyama
Find similar products by selecting one or more attributes.
Select all

Brand

iiyama

Model

PROLITE XUB2792QSN-B5

Primary Keyword

Monitor

Screen Size

27in

Maximum Resolution

2560 x 1440

Screen Type

LED

Viewing Angle

178/178°

COO (Country of Origin):
CN
The Iiyama PROLITE 27 inch IPS LCD Monitor with USB-C dock allows you to simplify your workspace by using a single cable to both send signal from your notebook to your monitor and power and charge the notebook from the monitor.

Flicker free
Blue light reducer
Internal power supply unit