iiyama PROLITE XUB3294QSU-B1 32in LED Monitor, 2560 x 1440
- RS Stock No.:
- 274-1758
- Mfr. Part No.:
- XUB3294QSU-B1
- Brand:
- iiyama
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£365.23
(exc. VAT)
£438.28
(inc. VAT)
- RS Stock No.:
- 274-1758
- Mfr. Part No.:
- XUB3294QSU-B1
- Brand:
- iiyama
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | iiyama | |
| Model | PROLITE XUB3294QSU-B1 | |
| Primary Keyword | Monitor | |
| Screen Size | 32in | |
| Maximum Resolution | 2560 x 1440 | |
| Screen Type | LED | |
| Viewing Angle | 178/178° | |
| Select all | ||
|---|---|---|
Brand iiyama | ||
Model PROLITE XUB3294QSU-B1 | ||
Primary Keyword Monitor | ||
Screen Size 32in | ||
Maximum Resolution 2560 x 1440 | ||
Screen Type LED | ||
Viewing Angle 178/178° | ||
- COO (Country of Origin):
- CN
The Iiyama PROLITE 32 inch LCD Monitor features a VA WQHD resolution providing accurate and consistent colour reproduction, excellent definition and wide viewing angles. As such, it makes an ideal solution for a standalone display for enhanced productivity, data analysis and demanding office applications.
Flicker free
Blue light reducer
Internal power supply unit
Blue light reducer
Internal power supply unit