MikroElektronika TFT Display 5in TFT Touch Screen, 800 x 480 Pixels
- RS Stock No.:
- 198-3810
- Mfr. Part No.:
- MIKROE-3792
- Brand:
- MikroElektronika
Stock information currently inaccessible
- RS Stock No.:
- 198-3810
- Mfr. Part No.:
- MIKROE-3792
- Brand:
- MikroElektronika
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Model | TFT Display | |
| Screen Size | 5in | |
| Primary Keyword | Touch Screen | |
| Maximum Resolution | 800 x 480 Pixels | |
| Screen Type | TFT | |
| Touchscreen | Yes | |
| Weight With Stand | 0.5kg | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Model TFT Display | ||
Screen Size 5in | ||
Primary Keyword Touch Screen | ||
Maximum Resolution 800 x 480 Pixels | ||
Screen Type TFT | ||
Touchscreen Yes | ||
Weight With Stand 0.5kg | ||
The MikroElektronika TFT board which is a 5 inch display board which features the standardized 2x20-pin display connector. It also integrates a resistive touch panel. The display features an excellent contrast ratio and uniform brightness.
Touch Screen Resistive
Graphic controller SSD1963
Excellent contrast ratio
Uniform brightness
Graphic controller SSD1963
Excellent contrast ratio
Uniform brightness
