Samsung C32F391 32in LED Monitor, 1920 x 1080
- RS Stock No.:
- 144-8709
- Mfr. Part No.:
- LC32F391FWUXEN
- Brand:
- Samsung
Stock information currently inaccessible
- RS Stock No.:
- 144-8709
- Mfr. Part No.:
- LC32F391FWUXEN
- Brand:
- Samsung
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samsung | |
| Model | C32F391 | |
| Screen Size | 32in | |
| Primary Keyword | Monitor | |
| Maximum Resolution | 1920 x 1080 | |
| Screen Type | LED | |
| Viewing Angle | 178/178 | |
| Video Connection Type | DisplayPort, HDMI | |
| Audio Connection Type | 3.5 mm Stereo | |
| Contrast Ratio | 3000:1 | |
| Weight With Stand | 6.2kg | |
| Height With Stand | 522.2mm | |
| Depth With Stand | 247.7mm | |
| Dimensions Without Stand | 724.3 x 94.4 x 428mm | |
| Height Without Stand | 428mm | |
| Response Time | 4ms | |
| Depth Without Stand | 94.4mm | |
| Brightness | 250cd/m2 | |
| Width With Stand | 724.3mm | |
| Width Without Stand | 724.3mm | |
| Dimensions With Stand | 724.3 x 247.7 x 522.2mm | |
| Weight Without Stand | 5.4kg | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Samsung | ||
Model C32F391 | ||
Screen Size 32in | ||
Primary Keyword Monitor | ||
Maximum Resolution 1920 x 1080 | ||
Screen Type LED | ||
Viewing Angle 178/178 | ||
Video Connection Type DisplayPort, HDMI | ||
Audio Connection Type 3.5 mm Stereo | ||
Contrast Ratio 3000:1 | ||
Weight With Stand 6.2kg | ||
Height With Stand 522.2mm | ||
Depth With Stand 247.7mm | ||
Dimensions Without Stand 724.3 x 94.4 x 428mm | ||
Height Without Stand 428mm | ||
Response Time 4ms | ||
Depth Without Stand 94.4mm | ||
Brightness 250cd/m2 | ||
Width With Stand 724.3mm | ||
Width Without Stand 724.3mm | ||
Dimensions With Stand 724.3 x 247.7 x 522.2mm | ||
Weight Without Stand 5.4kg | ||
Colour Black | ||
Wrapping around your field of vision like your local iMax theatre screen, the 1800R screen — with its 1.8m radius of arc for greater curvature — creates a wider field of view and enhances depth perception. The screens curve will fully immerse you in all your content.
