Samsung S22D300HY 22in LED Monitor, 1920 x 1080

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£246.26

(exc. VAT)

£295.51

(inc. VAT)

RS Stock No.:
144-8700
Mfr. Part No.:
LS22D300HY/XU
Brand:
Samsung
Find similar products by selecting one or more attributes.
Select all

Brand

Samsung

Model

S22D300HY

Primary Keyword

Monitor

Screen Size

22in

Maximum Resolution

1920 x 1080

Screen Type

LED

Viewing Angle

170/160°

Video Connection Type

DVI, HDMI

Width With Stand

511.6mm

Weight With Stand

2.9kg

Width Without Stand

511.6mm

Depth With Stand

177mm

Contrast Ratio

1000:1

Response Time

5ms

Height Without Stand

310.8mm

Height With Stand

385.2mm

Brightness

200cd/m2

Depth Without Stand

53.1mm

Weight Without Stand

2.65kg

Dimensions With Stand

511.6 x 177 x 385.2mm

Dimensions Without Stand

511.6 x 53.1 x 310.8mm

Colour

Black

COO (Country of Origin):
CN
Samsung SD300 monitors deliver images so real-to-life that it will transform your whole viewing experience. Packed with breathtaking 5,000,000:1 contrast ratio, the highest level currently available, the SD300 monitor ensures that blacks are at their absolute darkest and (with pristine whites) colours are at their brightest. You will immediately notice the crystal clear picture and its unbelievable intensity. It is like an explosion of colours and leaves other screens seeming dull in comparison. So, take your viewing pleasure to the next level with Samsung Mega Dynamic Contrast Ratio – and enjoy your multimedia content with the professionalism it deserves. Eco saving makes saving energy easy.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy