Dell UltraSharp U2414H 24in LED Monitor, 1920 x 1080
- RS Stock No.:
- 877-8035
- Mfr. Part No.:
- 210-ADUJ
- Brand:
- Dell
Stock information currently inaccessible
- RS Stock No.:
- 877-8035
- Mfr. Part No.:
- 210-ADUJ
- Brand:
- Dell
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dell | |
| Model | UltraSharp U2414H | |
| Screen Size | 24in | |
| Primary Keyword | Monitor | |
| Maximum Resolution | 1920 x 1080 | |
| Screen Type | LED | |
| Viewing Angle | 178/178° | |
| Video Connection Type | DisplayPort, HDMI | |
| Audio Connection Type | 3.5 mm Stereo | |
| Weight Without Stand | 3.6kg | |
| Dimensions With Stand | 539.1 x 485.8 x 185mm | |
| Width Without Stand | 539.1mm | |
| Height Without Stand | 321.1mm | |
| Contrast Ratio | 2000000:1 | |
| Dimensions Without Stand | 539.1 x 321.1 x 45.6mm | |
| Built-In Speakers | No | |
| Width With Stand | 539.1mm | |
| Brightness | 250cd/m² | |
| Depth Without Stand | 45.6mm | |
| Depth With Stand | 185mm | |
| Response Time | 8ms | |
| Height With Stand | 485.8mm | |
| Weight With Stand | 5.8kg | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Dell | ||
Model UltraSharp U2414H | ||
Screen Size 24in | ||
Primary Keyword Monitor | ||
Maximum Resolution 1920 x 1080 | ||
Screen Type LED | ||
Viewing Angle 178/178° | ||
Video Connection Type DisplayPort, HDMI | ||
Audio Connection Type 3.5 mm Stereo | ||
Weight Without Stand 3.6kg | ||
Dimensions With Stand 539.1 x 485.8 x 185mm | ||
Width Without Stand 539.1mm | ||
Height Without Stand 321.1mm | ||
Contrast Ratio 2000000:1 | ||
Dimensions Without Stand 539.1 x 321.1 x 45.6mm | ||
Built-In Speakers No | ||
Width With Stand 539.1mm | ||
Brightness 250cd/m² | ||
Depth Without Stand 45.6mm | ||
Depth With Stand 185mm | ||
Response Time 8ms | ||
Height With Stand 485.8mm | ||
Weight With Stand 5.8kg | ||
Colour Black | ||
