Carlo Gavazzi Relay, SPDT, DIN Rail
- RS Stock No.:
- 832-102
- Mfr. Part No.:
- DUA52C748
- Brand:
- Carlo Gavazzi
Subtotal (1 unit)*
£84.47
(exc. VAT)
£101.36
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £84.47 |
*price indicative
- RS Stock No.:
- 832-102
- Mfr. Part No.:
- DUA52C748
- Brand:
- Carlo Gavazzi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Product Type | Relay | |
| Function | Undervoltage | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Power Consumption | 1.5W | |
| Switching Voltage | 24V dc | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Contact Current | 5A | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Series | DUA52 | |
| Length | 67.2mm | |
| Height | 81mm | |
| Width | 17.5mm | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type Relay | ||
Function Undervoltage | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Power Consumption 1.5W | ||
Switching Voltage 24V dc | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Contact Current 5A | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Series DUA52 | ||
Length 67.2mm | ||
Height 81mm | ||
Width 17.5mm | ||
- COO (Country of Origin):
- IT
The Carlo Gavazzi monitoring relay is designed to assess DC voltage levels in power supplies, ensuring reliable functionality by activating alarms when thresholds are breached.
Measuring range of 38 to 58 V DC
Adjustable hysteresis from 4 to 50%
SPDT relay output rated at 5 A
Easily mountable on DIN-rail
LED indicators for power supply and relay status
Related links
- Carlo Gavazzi Relay SPDT 48V ac
- Carlo Gavazzi Relay SPDT 480V ac
- Carlo Gavazzi Relay SPDT 500mA to 500A 48V ac
- Carlo Gavazzi Relay SPDT 10mA to 500mA, 48V ac
- Carlo Gavazzi Relay SPDT 480V ac
- Carlo Gavazzi Relay SPDT 10mA to 50mA, 230V ac
- Carlo Gavazzi Relay 500 V Monitor Range DIN Rail, 230V ac
- Carlo Gavazzi Relay SPDT 500mA to 5A 48V ac
