Carlo Gavazzi Relay, 3 Phase, SPDT, DIN Rail, 480V ac

Image representative of range

Subtotal (1 unit)*

£99.29

(exc. VAT)

£119.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£99.29

*price indicative

RS Stock No.:
805-422
Mfr. Part No.:
DPA01CM44HVAC
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Product Type

Relay

Electrical Phase

3

Contact Configuration

SPDT

Mount Type

DIN Rail

Power Consumption

10VA

Switching Voltage

250V ac

Terminal Type

Screw

IP Rating

IP20

Supply AC Voltage

480V ac

Contact Current

8A

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Series

DPA

Height

80mm

Standards/Approvals

CE

Length

99mm

Width

22.5mm

COO (Country of Origin):
IT
The Carlo Gavazzi voltage monitoring relay designed to continuously track 3-phase mains systems for phase loss and sequence integrity, enhancing operational reliability in electrical frameworks.

Supplied by measured phases, ensuring reliable power monitoring

Detects correct phase sequence and phase loss effectively

Wide voltage range, accommodating systems from 208 to 480VAC

LED indicators facilitate quick status verification and troubleshooting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy