Carlo Gavazzi Relay, 3 Phase, SPDT, DIN Rail, 480V ac
- RS Stock No.:
- 832-088
- Mfr. Part No.:
- DPB02CM48
- Brand:
- Carlo Gavazzi
Subtotal (1 unit)*
£142.79
(exc. VAT)
£171.35
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 13 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £142.79 |
*price indicative
- RS Stock No.:
- 832-088
- Mfr. Part No.:
- DPB02CM48
- Brand:
- Carlo Gavazzi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Product Type | Relay | |
| Function | Undervoltage | |
| Electrical Phase | 3 | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Power Consumption | 2.5VA | |
| Switching Voltage | 24V dc | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Supply AC Voltage | 480V ac | |
| Contact Current | 8A | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Series | DPB02 | |
| Height | 80mm | |
| Length | 99.5mm | |
| Width | 22.5mm | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type Relay | ||
Function Undervoltage | ||
Electrical Phase 3 | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Power Consumption 2.5VA | ||
Switching Voltage 24V dc | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Supply AC Voltage 480V ac | ||
Contact Current 8A | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Series DPB02 | ||
Height 80mm | ||
Length 99.5mm | ||
Width 22.5mm | ||
- COO (Country of Origin):
- IT
The Carlo Gavazzi monitoring relay ensures reliable performance in voltage management across three-phase electrical systems. Designed to detect faults, it enhances system integrity by monitoring phase loss, sequence and voltage asymmetry, keeping operations safe and efficient.
Wide voltage range from 380 to 480VAC ±15%, catering to various industrial needs
Features adjustable voltage asymmetry and time delay settings for tailored operation
Built-in output and status LED indicators support quick fault troubleshooting
Mounting options for DIN-rail provide versatility in installation
Related links
- Carlo Gavazzi Relay SPDT 480V ac
- Carlo Gavazzi Relay 550 V ac Monitor Range DIN Rail, 480V ac
- Carlo Gavazzi Relay SPDT 690V ac
- Carlo Gavazzi Relay SPDT 600V ac
- Carlo Gavazzi Relay SPDT 480V ac
- GIC Monitoring Relay SPDT 480V ac
- Schneider Electric Monitoring Relay SPDT 480V ac
- Omron Monitoring Relay SPDT 480V ac
