Siemens Relay, 1 Phase, 90 → 690 V AC Monitor Range, 2 CO, Screw, Snap-On, 690V ac
- RS Stock No.:
- 768-489
- Mfr. Part No.:
- 3UG5716-2CR20
- Brand:
- Siemens
Subtotal (1 unit)*
£543.29
(exc. VAT)
£651.95
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £543.29 |
*price indicative
- RS Stock No.:
- 768-489
- Mfr. Part No.:
- 3UG5716-2CR20
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Relay | |
| Function | Monitoring | |
| Electrical Phase | 1 | |
| Contact Configuration | 2 CO | |
| Mount Type | Screw, Snap-On | |
| Terminal Type | Spring | |
| IP Rating | IP20 | |
| Supply AC Voltage | 690V ac | |
| Contact Current | 5A | |
| Minimum Operating Temperature | -25°C | |
| Monitoring Voltage Range | 90 → 690 V AC | |
| Maximum Operating Temperature | 60°C | |
| Series | 3UG5 | |
| Height | 100mm | |
| Length | 90mm | |
| Standards/Approvals | UL | |
| Width | 22.5mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Relay | ||
Function Monitoring | ||
Electrical Phase 1 | ||
Contact Configuration 2 CO | ||
Mount Type Screw, Snap-On | ||
Terminal Type Spring | ||
IP Rating IP20 | ||
Supply AC Voltage 690V ac | ||
Contact Current 5A | ||
Minimum Operating Temperature -25°C | ||
Monitoring Voltage Range 90 → 690 V AC | ||
Maximum Operating Temperature 60°C | ||
Series 3UG5 | ||
Height 100mm | ||
Length 90mm | ||
Standards/Approvals UL | ||
Width 22.5mm | ||
- COO (Country of Origin):
- DE
The Siemens Digital Network Monitoring Relay provides Advanced oversight for 3 phase AC networks within the SIRIUS 3UG5 series. This innovative device features integrated Bluetooth connectivity for remote parameter setting and effectively monitors phase failure or asymmetry to ensure maximum system reliability across industrial applications.
Voltage range from 90 to 690 V
Monitors frequency from 15 to 70 Hz
Two changeover contact switching outputs
Integrated Bluetooth for remote monitoring
Related links
- Siemens Relay 90 → 690 V AC Monitor Range Screw 690V ac
- Siemens Monitoring Relay DPDT 120V ac, 690 V ac
- Siemens Monitoring Relay 17/275 V ac Monitor Range Snap-On 275 V ac
- Siemens Relay 24 → 240 V AC/DC Monitor Range Screw 240V ac 24 → 240 V DC
- Siemens Monitoring Relay 90/760 V ac Monitor Range DIN Rail, 690V ac
- Siemens Relay 24 V DC Monitor Range Screw, Snap-On 24 V DC
- Siemens Monitoring Relay 160/690 V ac Monitor Range Snap-On 690 V ac
- Carlo Gavazzi Monitoring Relay 208/690 V ac Monitor Range DIN Rail 690 V ac
