Siemens Relay, 1 Phase, 90 → 690 V AC Monitor Range, 2 CO, Screw, Snap-On, 690V ac
- RS Stock No.:
- 768-488
- Mfr. Part No.:
- 3UG5716-1CR20
- Brand:
- Siemens
Subtotal (1 unit)*
£543.29
(exc. VAT)
£651.95
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £543.29 |
*price indicative
- RS Stock No.:
- 768-488
- Mfr. Part No.:
- 3UG5716-1CR20
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Relay | |
| Electrical Phase | 1 | |
| Function | Monitoring | |
| Contact Configuration | 2 CO | |
| Mount Type | Screw, Snap-On | |
| Terminal Type | Screw Terminal | |
| IP Rating | IP20 | |
| Supply AC Voltage | 690V ac | |
| Monitoring Voltage Range | 90 → 690 V AC | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 5A | |
| Maximum Operating Temperature | 60°C | |
| Width | 22.5mm | |
| Standards/Approvals | UL | |
| Series | 3UG5 | |
| Length | 90mm | |
| Height | 100mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Relay | ||
Electrical Phase 1 | ||
Function Monitoring | ||
Contact Configuration 2 CO | ||
Mount Type Screw, Snap-On | ||
Terminal Type Screw Terminal | ||
IP Rating IP20 | ||
Supply AC Voltage 690V ac | ||
Monitoring Voltage Range 90 → 690 V AC | ||
Minimum Operating Temperature -25°C | ||
Contact Current 5A | ||
Maximum Operating Temperature 60°C | ||
Width 22.5mm | ||
Standards/Approvals UL | ||
Series 3UG5 | ||
Length 90mm | ||
Height 100mm | ||
- COO (Country of Origin):
- DE
The Siemens Digital Line Monitoring Relay provides Advanced oversight for three phase AC networks within the SIRIUS 3UG5 series. This innovative device features integrated Bluetooth connectivity for remote parameter setting and effectively monitors phase failure or asymmetry to ensure maximum system reliability.
Voltage range from 90 to 690 V
Monitors frequency from 15 to 70 Hz
Two changeover contact switching outputs
Integrated Bluetooth for remote monitoring
Related links
- Siemens Relay 90 → 690 V AC Monitor Range Screw 690V ac
- Siemens Monitoring Relay 90/760 V ac Monitor Range DIN Rail, 690V ac
- Siemens Monitoring Relay 17/275 V ac Monitor Range Snap-On 275 V ac
- Siemens Monitoring Relay 3 Phase DIN Rail 90 V ac
- Siemens Relay 24 → 240 V AC/DC Monitor Range Screw 240V ac 24 → 240 V DC
- Siemens Monitoring Relay 160/690 V ac Monitor Range Snap-On 690 V ac
- Siemens Relay 24 V DC Monitor Range Screw, Snap-On 24 V DC
- Carlo Gavazzi Monitoring Relay 208/690 V ac Monitor Range DIN Rail 690 V ac
