Siemens Relay, 1 Phase, 2 CO, Screw, Snap-On, 0.1 → 6000 r/min, 240V ac 24 → 240 V DC

Image representative of range

Subtotal (1 unit)*

£529.78

(exc. VAT)

£635.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£529.78

*price indicative

RS Stock No.:
768-486
Mfr. Part No.:
3UG5651-2CW30
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Relay

Electrical Phase

1

Function

Monitoring

Contact Configuration

2 CO

Mount Type

Screw, Snap-On

Terminal Type

Spring Loaded

IP Rating

IP20

Time Delay

0 → 999.9 s

Supply DC Voltage

24 → 240 V DC

Contact Current

5A

Rotational Measuring Speed

0.1 → 6000 r/min

Minimum Operating Temperature

-25°C

Supply AC Voltage

240V ac

Maximum Operating Temperature

60°C

Length

90mm

Height

100mm

Width

22.5mm

Standards/Approvals

UL

Series

3UG5

COO (Country of Origin):
DE
The Siemens Digital Speed Monitoring Relay provides Advanced overspeed and underspeed detection within the SIRIUS 3UG5 series. This modern successor protects motor drives by monitoring rotational speeds with high precision to ensure maximum operational safety and reliability across industrial applications.

Wide supply from 24 to 240 V

Features two changeover contact outputs

Adjustable delay from 0.1 to 999.9 seconds

Vibration resistant spring loaded terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy