EAO 61-8615 Series, 250V, 1 NO
- RS Stock No.:
- 200-4207
- Mfr. Part No.:
- 61-8615.11
- Brand:
- EAO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£19.74
(exc. VAT)
£23.69
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 13 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | £19.74 |
| 15 - 49 | £18.55 |
| 50 - 99 | £16.96 |
| 100 - 249 | £16.37 |
| 250 + | £15.78 |
*price indicative
- RS Stock No.:
- 200-4207
- Mfr. Part No.:
- 61-8615.11
- Brand:
- EAO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Contact Block & Light Block | |
| Voltage | 250V | |
| Series | 61-8615 | |
| Contact Configuration | 1 NO | |
| Terminal Type | Screw | |
| Current Rating | 5A | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Contact Block & Light Block | ||
Voltage 250V | ||
Series 61-8615 | ||
Contact Configuration 1 NO | ||
Terminal Type Screw | ||
Current Rating 5A | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
The EAO switching element for pushbutton and key lock- and selector switch has 2 positions with switching voltage of 250 V AC as well as DC and switching current of 5A. It has screw terminal. It has a slow-make switching element.
1NO contacts
