gridComm RS485 PLC Industrial Modem
- RS Stock No.:
- 870-0795
- Mfr. Part No.:
- GC9200
- Brand:
- gridComm
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 870-0795
- Mfr. Part No.:
- GC9200
- Brand:
- gridComm
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | gridComm | |
| Modem Type | PLC | |
| Connection Type | RS485 | |
| Nominal Supply Voltage | 120 V@ 60 Hz | |
| Weight | 310g | |
| Depth | 54.5mm | |
| Height | 75mm | |
| Width | 71mm | |
| Select all | ||
|---|---|---|
Brand gridComm | ||
Modem Type PLC | ||
Connection Type RS485 | ||
Nominal Supply Voltage 120 V@ 60 Hz | ||
Weight 310g | ||
Depth 54.5mm | ||
Height 75mm | ||
Width 71mm | ||
