Molex 73415 Series, Plug PCB Mount MMCX Connector, 50Ω, Solder Termination, Straight Body
- RS Stock No.:
- 904-8228
- Mfr. Part No.:
- 73415-2121
- Brand:
- Molex
Subtotal (1 pack of 2 units)*
£6.39
(exc. VAT)
£7.668
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 188 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | £3.195 | £6.39 |
*price indicative
- RS Stock No.:
- 904-8228
- Mfr. Part No.:
- 73415-2121
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Male | |
| Coaxial Connector Type | MMCX Connector | |
| Mounting Type | PCB Mount | |
| Impedance | 50Ω | |
| Termination Method | Solder | |
| Body Orientation | Straight | |
| Size | Standard | |
| Bulkhead | Yes | |
| Body Plating | Gold | |
| Series | 73415 | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Mating Type | Snap On | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Male | ||
Coaxial Connector Type MMCX Connector | ||
Mounting Type PCB Mount | ||
Impedance 50Ω | ||
Termination Method Solder | ||
Body Orientation Straight | ||
Size Standard | ||
Bulkhead Yes | ||
Body Plating Gold | ||
Series 73415 | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Mating Type Snap On | ||
Molex 73415 Series MMCX 50 Ohm RF Coaxial PCB Jack Receptacles
MMCX microminiature 50 Ohm RF Coaxial PCB jack receptaces with snap-on couplings for easy connection or disconnection. These MMCX microminiature RF coax PCB jack connectors have a gold plated brass body, teflon insulator and are available in a variety of mounting options and orientations. Stock numbers 759-5306 and 896-7462 are edge mount PCB SMT jacks with leads that are orientated towards the feed holes.
Typical applications for these MMCX microminiature 50 ohm RF coaxial jacks include wireless and PCS devices, telecommunications, GPS receivers and consumer electronics.
Typical applications for these MMCX microminiature 50 ohm RF coaxial jacks include wireless and PCS devices, telecommunications, GPS receivers and consumer electronics.
Molex MMCX RF Coaxial Connectors
The Molex range of microminiature MMCX Connectors are lightweight and suitable for applications where dense populations with size and weight limitations are required. The MMXC snap-on design provides mechanical stability via the continuous outer conductor.
Related links
- Molex 73415 Series 50Ω Straight Body
- Molex 73415 Series 50Ω Straight Body
- Molex 73415 Series Plug Cable Mount MMCX Connector Straight Body
- Molex 73415 Series 50Ω Right Angle Body
- Molex 73415 Series Receptacle Edge Mount MMCX Connector Straight Body
- Molex 73415 Series 50Ω Straight Body
- Molex 73415 Series 50Ω Straight Body
- Molex 73415 Series 75Ω Straight Body

