Amphenol RF, Plug Cable Mount MMCX Connector, 50Ω, Crimp Termination, Right Angle Body
- RS Stock No.:
- 700-9524
- Mfr. Part No.:
- MMCX1112A1-3GT30G-14-50
- Brand:
- Amphenol RF
Subtotal (1 unit)*
£6.27
(exc. VAT)
£7.52
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 463 unit(s) ready to ship
- Plus 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.27 |
*price indicative
- RS Stock No.:
- 700-9524
- Mfr. Part No.:
- MMCX1112A1-3GT30G-14-50
- Brand:
- Amphenol RF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol RF | |
| Gender | Male | |
| Coaxial Connector Type | MMCX Connector | |
| Mounting Type | Cable Mount | |
| Impedance | 50Ω | |
| Termination Method | Crimp | |
| Body Orientation | Right Angle | |
| Cable Type | RG178 B/U, RG196 A/U | |
| Operating Frequency | 0 to 6GHz | |
| Body Plating | Gold | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol RF | ||
Gender Male | ||
Coaxial Connector Type MMCX Connector | ||
Mounting Type Cable Mount | ||
Impedance 50Ω | ||
Termination Method Crimp | ||
Body Orientation Right Angle | ||
Cable Type RG178 B/U, RG196 A/U | ||
Operating Frequency 0 to 6GHz | ||
Body Plating Gold | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Amphenol 50 Ohm Right Angle MMCX RF Coaxial Crimp Plug Connectors
50 Ohm MMCX right angle RF coaxial crimp plug connectors with a crimp termination, TEFLON dielectric, a gold plated brass body and gold plated centre contact. These 50 Ohm MMCX RF coax right angle crimp plug cable connectors are for use with RF coaxial cable types RG178 and RG196
Amphenol MMCX Connectors

