Amphenol RF, Jack Through Hole MMCX Connector, 50Ω, Solder Termination, Straight Body
- RS Stock No.:
- 170-2546
- Mfr. Part No.:
- MMCX6251N1-3GT30G-50
- Brand:
- Amphenol RF
Subtotal (1 bag of 100 units)*
£351.20
(exc. VAT)
£421.40
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 200 unit(s) ready to ship
- Plus 1,000 unit(s) shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 + | £3.512 | £351.20 |
*price indicative
- RS Stock No.:
- 170-2546
- Mfr. Part No.:
- MMCX6251N1-3GT30G-50
- Brand:
- Amphenol RF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol RF | |
| Gender | Female | |
| Coaxial Connector Type | MMCX Connector | |
| Mounting Type | Through Hole | |
| Impedance | 50Ω | |
| Termination Method | Solder | |
| Body Orientation | Straight | |
| Operating Frequency | 0 to 6GHz | |
| Body Plating | Gold | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol RF | ||
Gender Female | ||
Coaxial Connector Type MMCX Connector | ||
Mounting Type Through Hole | ||
Impedance 50Ω | ||
Termination Method Solder | ||
Body Orientation Straight | ||
Operating Frequency 0 to 6GHz | ||
Body Plating Gold | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold | ||
Amphenol 50 Ohm MMCX RF Coaxial PCB Jack Connectors
Amphenol MMCX Connectors

