TDK 1μF MLCC, 25V dc V, ±10% , SMD

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
915-6323
Mfr. Part No.:
C1005X5R1E105K050BC
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

1µF

Voltage

25V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±10%

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Series

C

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Related links