KEMET 4.7μF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD
- RS Stock No.:
- 170-0209
- Mfr. Part No.:
- C1206C475K3PACTU
- Brand:
- KEMET
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-0209
- Mfr. Part No.:
- C1206C475K3PACTU
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
- COO (Country of Origin):
- MX
C1206 Series
Kemet C1206 series X5R and X7R dielectric surface mount capacitors features a high maximum operating temperature. The Electronics Components, Assemblies & Materials Association (EIA) characterizes the dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical.
Lead-Free, RoHS, and REACH Compliant
Temperature stable dielectric
Non-polar
Matte tin-plated terminations
1206 Range
C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
Related links
- KEMET 10μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 2.2μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 220nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 470nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Yageo 220nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 330nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Yageo 22nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Vishay 33nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
