TDK 2.2pF MLCC, 50V dc V, ±0.25pF , SMD

Unavailable
RS will no longer stock this product.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (On a Reel of 500)

£0.004

(exc. VAT)

£0.005

(inc. VAT)

RS Stock No.:
915-6115
Mfr. Part No.:
C0603C0G1H2R2C030BA
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

2.2pF

Voltage

50V dc

Package/Case

0201 (0603M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±0.25pF

Dimensions

0.6 x 0.3 x 0.3mm

Length

0.6mm

Depth

0.3mm

Height

0.3mm

Series

C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Warning

Not Recommended for New Design. TDK recommend 1447060

Related links