TDK 1μF Multilayer Ceramic Capacitor MLCC, 450V dc V, ±10% , SMD
- RS Stock No.:
- 915-5512
- Mfr. Part No.:
- CGA9P4X7T2W105K250KE
- Brand:
- TDK
Bulk discount available
Subtotal (1 pack of 2 units)*
£5.10
(exc. VAT)
£6.12
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 10 unit(s) shipping from 13 October 2025
- Plus 60 unit(s) shipping from 13 October 2025
- Plus 492 unit(s) shipping from 20 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
2 - 18 | £2.55 | £5.10 |
20 - 48 | £2.34 | £4.68 |
50 - 98 | £2.13 | £4.26 |
100 - 198 | £1.735 | £3.47 |
200 + | £1.43 | £2.86 |
*price indicative
- RS Stock No.:
- 915-5512
- Mfr. Part No.:
- CGA9P4X7T2W105K250KE
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TDK | |
Capacitance | 1µF | |
Voltage | 450V dc | |
Package/Case | 2220 (5750M) | |
Mounting Type | Surface Mount | |
Dielectric | X7T | |
Tolerance | ±10% | |
Dimensions | 5.7 x 5 x 2.5mm | |
Length | 5.7mm | |
Depth | 5mm | |
Height | 2.5mm | |
Series | CGA | |
Terminal Type | Surface Mount | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand TDK | ||
Capacitance 1µF | ||
Voltage 450V dc | ||
Package/Case 2220 (5750M) | ||
Mounting Type Surface Mount | ||
Dielectric X7T | ||
Tolerance ±10% | ||
Dimensions 5.7 x 5 x 2.5mm | ||
Length 5.7mm | ||
Depth 5mm | ||
Height 2.5mm | ||
Series CGA | ||
Terminal Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
TDK CGA Automotive 2220 series, X6S, X7S and X7T Dielectric
Professional range of TDK multilayer ceramic chip capacitors from the CGA series. Suitable applications would include automotive engine control units, sensor modules and power supply smoothing
Monolithic structure
Low ESL
Low self-heating and high ripple resistance
Low ESL
Low self-heating and high ripple resistance
Related links
- TDK 1μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 2.2μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 10nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 47nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 470nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 220nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 22nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 470nF Multilayer Ceramic Capacitor MLCC ±10% , SMD