Murata 2.2μF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±10% , SMD

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
884-7062
Mfr. Part No.:
GRM155B31A225KE95D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

2.2µF

Voltage

10V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

B

Tolerance

±10%

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Series

GRM

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Terminal Type

Surface Mount

Murata GRM 0402 B Dielectric


GRM High Dielectric Constant Type series is ideal for decoupling and smoothing circuits, and for rated voltages of 200 V min. They are best for clamp snubber circuits and smoothing circuits.

Features & Benefits:


Large capacity in small size multilayer structure
High reliability with no polarity
External electrodes are Tin plated thus excellent solderability

Related links