Wurth Elektronik 470pF MLCC, 50V dc V, ±10%
- RS Stock No.:
- 839-1593
- Mfr. Part No.:
- 885012205059
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 pack of 200 units)*
£3.00
(exc. VAT)
£3.60
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 200 - 800 | £0.015 | £3.00 |
| 1000 - 1800 | £0.014 | £2.80 |
| 2000 - 4800 | £0.012 | £2.40 |
| 5000 - 9800 | £0.011 | £2.20 |
| 10000 + | £0.005 | £1.00 |
*price indicative
- RS Stock No.:
- 839-1593
- Mfr. Part No.:
- 885012205059
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 470pF | |
| Voltage | 50V dc | |
| Package/Case | 0402 (1005M) | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Dimensions | 1 x 0.5 x 0.5mm | |
| Length | 1mm | |
| Depth | 0.5mm | |
| Height | 0.5mm | |
| Series | WCAP-CSGP | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 470pF | ||
Voltage 50V dc | ||
Package/Case 0402 (1005M) | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 1 x 0.5 x 0.5mm | ||
Length 1mm | ||
Depth 0.5mm | ||
Height 0.5mm | ||
Series WCAP-CSGP | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Related links
- KYOCERA AVX 470pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Syfer Technology 470pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Taiyo Yuden 470pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Wurth Elektronik 6.8nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Wurth Elektronik 3.3nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 2.2μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 1μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 1nF MLCC ±10%

