Murata 1nF MLCC, 50V dc V, ±10%
- RS Stock No.:
- 723-5660
- Mfr. Part No.:
- GRM188R71H102KA01D
- Brand:
- Murata
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 100)
£0.042
(exc. VAT)
£0.05
(inc. VAT)
- RS Stock No.:
- 723-5660
- Mfr. Part No.:
- GRM188R71H102KA01D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 1nF | |
| Voltage | 50V dc | |
| Package/Case | 0603 (1608M) | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Series | GRM | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 1nF | ||
Voltage 50V dc | ||
Package/Case 0603 (1608M) | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Series GRM | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Related links
- Murata 1nF MLCC ±1% , SMD
- KYOCERA AVX 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 1nF MLCC ±10% , SMD
- Syfer Technology 1nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- AVX 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 1.5nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 22nF MLCC ±10% , SMD

