KEMET 4.7 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- RS Stock No.:
- 803-0012
- Mfr. Part No.:
- C1206C472K5RACTU
- Brand:
- KEMET
Get a bulk buy discount
Add 1000 more to save 3%
View bulk pricing optionsSubtotal (1 reel of 500 units)*
£15.50
(exc. VAT)
£18.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 500 - 500 | £0.031 | £15.50 | - |
| 1000 - 2000 | £0.03 | £15.00 | 3% |
| 2500 - 4500 | £0.027 | £13.50 | 12% |
| 5000 - 9500 | £0.024 | £12.00 | 22% |
| 10000 + | £0.021 | £10.50 | 32% |
*price indicative
- RS Stock No.:
- 803-0012
- Mfr. Part No.:
- C1206C472K5RACTU
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 4.7nF | |
| Voltage | 50V dc | |
| Package/Case | 1206 | |
| Construction | Stacked | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | C | |
| Width | 1.6mm | |
| Height | 780μm | |
| Length | 3.2mm | |
| Standards/Approvals | IPC/JSTD-020, IPC-7351, EIA 624, EIA 556, EIA 481 | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | Class II | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 4.7nF | ||
Voltage 50V dc | ||
Package/Case 1206 | ||
Construction Stacked | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series C | ||
Width 1.6mm | ||
Height 780μm | ||
Length 3.2mm | ||
Standards/Approvals IPC/JSTD-020, IPC-7351, EIA 624, EIA 556, EIA 481 | ||
Maximum Operating Temperature 125°C | ||
Suppression Class Class II | ||
C1206 Series
Kemet C1206 series X5R and X7R dielectric surface mount capacitors features a high maximum operating temperature. The Electronics Components, Assemblies & Materials Association (EIA) characterizes the dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical.
Lead-Free, RoHS, and REACH Compliant
Temperature stable dielectric
Non-polar
Matte tin-plated terminations
1206 Range
C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" Ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V Ideal for decoupling applications
Related links
- KEMET 4.7 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 4.7 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- KEMET 4.7 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 4.7 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 4.7 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 4.7 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 4.7 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 4.7 nF Multilayer Ceramic Capacitor ±5 %, Surface
