KEMET 3.3 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface

Get a bulk buy discount

Add 1250 more to save 25%

View bulk pricing options

Subtotal (1 pack of 25 units)*

£0.30

(exc. VAT)

£0.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7,875 unit(s) ready to ship
  • Plus 300 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 1225£0.012£0.30-
1250 - 2475£0.009£0.2325%
2500 - 12475£0.006£0.1550%
12500 +£0.005£0.1358%

*price indicative

Packaging Options:
RS Stock No.:
801-5195
Mfr. Part No.:
C0402C332K5RACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Multilayer Ceramic Capacitor

Capacitance

3.3nF

Voltage

50V dc

Construction

Stacked

Package/Case

0402

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

C

Width

500μm

Standards/Approvals

EIA 624, J-STD-020, IPC-7351, EIA 556, EIA 481

Length

1mm

Height

500μm

Suppression Class

Class I

Maximum Operating Temperature

125°C

C Series


Surface Mount Multilayer Ceramic Chip Capacitors, 6.3 – 250 VDC (Commercial Grade)

Temperature stable within the range -55°C to +125°C

Wide range of case sizes, voltage ratings and capacitance values range from 10pF to 47μF

Non-polar device, minimizing installation concerns

100% Pure matte Tin-plated termination finish allowing for excellent solderability

Typical applications include decoupling, bypass, filtering and transient voltage suppression

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy