Syfer Technology 100nF MLCC, 50V dc V, ±10% , SMD

Unavailable
RS will no longer stock this product.
RS Stock No.:
773-8389
Mfr. Part No.:
0805Y0500104KXT
Brand:
Syfer Technology
Find similar products by selecting one or more attributes.
Select all

Brand

Syfer Technology

Capacitance

100nF

Voltage

50V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

2 x 1.25 x 1.3mm

Length

2mm

Depth

1.25mm

Height

1.3mm

Series

Flexicap

Terminal Type

Surface Mount

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Related links