KYOCERA AVX 100nF MLCC, 50V dc V, ±10% , Through Hole
- RS Stock No.:
- 537-3909
- Mfr. Part No.:
- SR215C104KAR
- Brand:
- AVX
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Bag of 50)
£0.167
(exc. VAT)
£0.20
(inc. VAT)
- RS Stock No.:
- 537-3909
- Mfr. Part No.:
- SR215C104KAR
- Brand:
- AVX
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Capacitance | 100nF | |
| Voltage | 50V dc | |
| Mounting Type | Through Hole | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Dimensions | 5.08 x 3.175 x 5.08mm | |
| Length | 5.08mm | |
| Depth | 3.18mm | |
| Height | 5.08mm | |
| Series | SR | |
| Terminal Type | Through Hole | |
| Maximum Operating Temperature | +125°C | |
| Lead Spacing | 5mm | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand AVX | ||
Capacitance 100nF | ||
Voltage 50V dc | ||
Mounting Type Through Hole | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 5.08 x 3.175 x 5.08mm | ||
Length 5.08mm | ||
Depth 3.18mm | ||
Height 5.08mm | ||
Series SR | ||
Terminal Type Through Hole | ||
Maximum Operating Temperature +125°C | ||
Lead Spacing 5mm | ||
Minimum Operating Temperature -55°C | ||
Related links
- KYOCERA AVX 100nF MLCC SMD
- KYOCERA AVX 100nF Multilayer Ceramic Capacitor MLCC -20 → +80% , SMD
- KYOCERA AVX 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KYOCERA AVX 100nF MLCC SMD
- KYOCERA AVX 100nF MLCC ±10% , SMD
- KYOCERA AVX 100nF MLCC SMD
- KYOCERA AVX 100nF MLCC ±10% , SMD
- KYOCERA AVX 100nF MLCC ±5% , SMD

