Murata 10μF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±10% , SMD

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 5)

£0.236

(exc. VAT)

£0.283

(inc. VAT)

RS Stock No.:
749-2128
Mfr. Part No.:
GRM319C81A106KA12D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

10µF

Voltage

10V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X6S

Tolerance

±10%

Dimensions

3.2 x 1.6 x 0.85mm

Length

3.2mm

Depth

1.6mm

Height

0.85mm

Series

GRM

Terminal Type

Surface Mount

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Related links