Murata 10μF MLCC, 6.3V dc V, ±10% , SMD

Unavailable
RS will no longer stock this product.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 10)

£0.429

(exc. VAT)

£0.515

(inc. VAT)

RS Stock No.:
749-2083
Mfr. Part No.:
GRM319C80J106KE19D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

10µF

Voltage

6.3V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X6S

Tolerance

±10%

Dimensions

3.2 x 1.6 x 0.85mm

Length

3.2mm

Depth

1.6mm

Height

0.85mm

Series

GRM

Maximum Operating Temperature

+105°C

Terminal Type

Surface Mount

Minimum Operating Temperature

-55°C

Related links