Vishay 47nF MLCC, 50V dc V, ±10% , Through Hole

Unavailable
RS will no longer stock this product.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 25)

£0.189

(exc. VAT)

£0.227

(inc. VAT)

RS Stock No.:
736-8836
Mfr. Part No.:
K473K15X7RF5TH5V
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

47nF

Voltage

50V dc

Package/Case

15

Mounting Type

Through Hole

Dielectric

X7R

Tolerance

±10%

Dimensions

4 x 2.5 x 4mm

Length

4mm

Depth

2.5mm

Height

4mm

Series

K473K

Terminal Type

Radial

Related links