KEMET 1 μF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Surface

Subtotal (1 pack of 5 units)*

£4.97

(exc. VAT)

£5.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,725 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£0.994£4.97

*price indicative

Packaging Options:
RS Stock No.:
500-2360
Mfr. Part No.:
C1210F105K3RACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Multilayer Ceramic Capacitor

Capacitance

1μF

Voltage

25V dc

Construction

Stacked

Package/Case

1210

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

F Series FO-CAP

Length

3.2mm

Width

2.5mm

Standards/Approvals

IPC-7351, EIA 481, EIA 556, EIA 624, IPC/JSTD-020

Height

1.55mm

Suppression Class

Class II

Maximum Operating Temperature

125°C

KEMET F Series FO-CAP


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy