Wurth Elektronik 22 μF Multilayer Ceramic Capacitor, 10V dc, ±20 %, Surface
- RS Stock No.:
- 263-4214
- Mfr. Part No.:
- 885012209006
- Brand:
- Wurth Elektronik
Subtotal (1 reel of 1000 units)*
£727.00
(exc. VAT)
£872.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 19 October 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £0.727 | £727.00 |
*price indicative
- RS Stock No.:
- 263-4214
- Mfr. Part No.:
- 885012209006
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 22μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 10V dc | |
| Package/Case | 1210 | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Length | 3.2mm | |
| Width | 2.5mm | |
| Standards/Approvals | REACH, RoHS | |
| Height | 2.5mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 22μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 10V dc | ||
Package/Case 1210 | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Length 3.2mm | ||
Width 2.5mm | ||
Standards/Approvals REACH, RoHS | ||
Height 2.5mm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik WCAP-CSGP ceramic capacitors is general purpose MLCC. High electrical precision and stability ceramic especially for NP0 and minimal aging especially for NP0.
High performance ceramic
Reflow soldering
Related links
- Wurth Elektronik 22 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Wurth Elektronik 4.7 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Wurth Elektronik 2.2 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Wurth Elektronik 10 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Wurth Elektronik 100 nF Multilayer Ceramic Capacitor ±20 %, Surface
- Yageo 2.2 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 22 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Yageo 22 μF Multilayer Ceramic Capacitor ±20 %, Surface
