Murata 22 μF Multilayer Ceramic Capacitor, 10V dc, ±20 %, Surface

Subtotal (1 pack of 25 units)*

£4.20

(exc. VAT)

£5.05

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +£0.168£4.20

*price indicative

RS Stock No.:
165-6473
Mfr. Part No.:
GRT21BC81A226ME13L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

22μF

Product Type

Multilayer Ceramic Capacitor

Voltage

10V dc

Package/Case

0805

Construction

Stacked

Mount Type

Surface

Packaging

180 mm Dia Embossed Tape

Dielectric

X6S

Tolerance

±20 %

Automotive Standard

AEC-Q200

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

GRT

Width

1.25mm

Length

2mm

Height

1.45mm

Standards/Approvals

RoHS

Maximum Operating Temperature

105°C

Suppression Class

X6S

COO (Country of Origin):
JP
Sn plating is applied to the external electrodes: excellent solderability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy