Wurth Elektronik 10pF Multilayer Ceramic Capacitor MLCC, 25V dc V, SMD
- RS Stock No.:
- 263-3881
- Mfr. Part No.:
- 885012005040
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 tape of 200 units)*
£3.00
(exc. VAT)
£3.60
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 8,800 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 200 - 800 | £0.015 | £3.00 |
| 1000 - 1800 | £0.013 | £2.60 |
| 2000 - 3800 | £0.012 | £2.40 |
| 4000 + | £0.01 | £2.00 |
*price indicative
- RS Stock No.:
- 263-3881
- Mfr. Part No.:
- 885012005040
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 10pF | |
| Voltage | 25V dc | |
| Package/Case | 0402 (1005M) | |
| Mounting Type | Surface Mount | |
| Dielectric | NP0 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 10pF | ||
Voltage 25V dc | ||
Package/Case 0402 (1005M) | ||
Mounting Type Surface Mount | ||
Dielectric NP0 | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik WCAP-CSGP ceramic capacitors is general purpose MLCC. High electrical precision and stability ceramic especially for NP0 and minimal aging especially for NP0.
High performance ceramic
Reflow soldering
Reflow soldering
Related links
- Wurth Elektronik 10pF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 10pF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 10pF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 10pF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 10pF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 10pF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 10pF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 10pF Multilayer Ceramic Capacitor MLCC ±5% , SMD

