Wurth Elektronik 1 μF Multilayer Ceramic Capacitor, 250V dc, ±10 %, Surface
- RS Stock No.:
- 261-0083
- Distrelec Article No.:
- 303-74-136
- Mfr. Part No.:
- 885342214002
- Brand:
- Wurth Elektronik
Get a bulk buy discount
Add 50 more to save £10.50
View bulk pricing optionsSubtotal (1 unit)*
£1.86
(exc. VAT)
£2.23
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,561 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | £1.86 | - |
| 50 - 99 | £1.65 | £10.50 |
| 100 - 199 | £1.44 | £42.00 |
| 200 - 399 | £1.26 | £120.00 |
| 400 + | £1.03 | £332.00 |
*price indicative
- RS Stock No.:
- 261-0083
- Distrelec Article No.:
- 303-74-136
- Mfr. Part No.:
- 885342214002
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 1μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 250V dc | |
| Package/Case | 2220 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Copper/Nickel/Tin | |
| Series | WCAP-CSMH | |
| Standards/Approvals | REACH, RoHS | |
| Width | 5mm | |
| Length | 5.7mm | |
| Height | 5mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 1μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 250V dc | ||
Package/Case 2220 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Copper/Nickel/Tin | ||
Series WCAP-CSMH | ||
Standards/Approvals REACH, RoHS | ||
Width 5mm | ||
Length 5.7mm | ||
Height 5mm | ||
Maximum Operating Temperature 125°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Wurth Elektronik WCAP-CSGP MLCC is designed and manufactured for use in general electronic equipment. It has surface mounting.
Operating temperature -55 up to +125 °C
Moisture sensitivity level (MSL) 1
RoHS approval compliant
Related links
- Wurth Elektronik 1 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 1 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 10 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 2.2 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 100 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 4.7 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 2.2 nF Multilayer Ceramic Capacitor ±10 %, Surface
