Wurth Elektronik 1μF Multilayer Ceramic Capacitor MLCC, 250V dc V, SMD
- RS Stock No.:
- 261-0082
- Mfr. Part No.:
- 885342214002
- Brand:
- Wurth Elektronik
Subtotal (1 reel of 1000 units)*
£937.00
(exc. VAT)
£1,124.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £0.937 | £937.00 |
*price indicative
- RS Stock No.:
- 261-0082
- Mfr. Part No.:
- 885342214002
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 1µF | |
| Voltage | 250V dc | |
| Package/Case | 2220 (5650M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 1µF | ||
Voltage 250V dc | ||
Package/Case 2220 (5650M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Wurth Elektronik WCAP-CSGP MLCC is designed and manufactured for use in general electronic equipment. It has surface mounting.
Operating temperature -55 up to +125 °C
Moisture sensitivity level (MSL) 1
RoHS approval compliant
Moisture sensitivity level (MSL) 1
RoHS approval compliant
Related links
- Wurth Elektronik 1μF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 2.2μF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 2.2nF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 4.7nF Multilayer Ceramic Capacitor MLCC SMD
- Vishay 20pF Multilayer Ceramic Capacitor MLCC SMD
- Vishay 100pF Multilayer Ceramic Capacitor MLCC SMD
- Vishay 200pF Multilayer Ceramic Capacitor MLCC SMD
- TDK 470nF Multilayer Ceramic Capacitor MLCC SMD

