Wurth Elektronik 3.3 μF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Surface
- RS Stock No.:
- 261-0066
- Distrelec Article No.:
- 303-74-129
- Mfr. Part No.:
- 885012214002
- Brand:
- Wurth Elektronik
Get a bulk buy discount
Add 50 more to save £12.00
View bulk pricing optionsSubtotal (1 unit)*
£2.13
(exc. VAT)
£2.56
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1,686 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | £2.13 | - |
| 50 - 99 | £1.89 | £12.00 |
| 100 - 199 | £1.63 | £50.00 |
| 200 - 399 | £1.39 | £148.00 |
| 400 + | £1.15 | £392.00 |
*price indicative
- RS Stock No.:
- 261-0066
- Distrelec Article No.:
- 303-74-129
- Mfr. Part No.:
- 885012214002
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 3.3μF | |
| Voltage | 100V dc | |
| Package/Case | 2220 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | WCAP-CSGP | |
| Width | 5mm | |
| Standards/Approvals | REACH, RoHS | |
| Height | 5mm | |
| Length | 5.7mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 3.3μF | ||
Voltage 100V dc | ||
Package/Case 2220 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series WCAP-CSGP | ||
Width 5mm | ||
Standards/Approvals REACH, RoHS | ||
Height 5mm | ||
Length 5.7mm | ||
Maximum Operating Temperature 125°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Wurth Elektronik WCAP-CSGP MLCC is designed and manufactured for use in general electronic equipment. It has surface mounting.
Operating temperature -55 up to +125 °C
Moisture sensitivity level (MSL) 1
RoHS approval compliant
Related links
- Wurth Elektronik 3.3 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 3.3 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 3.3 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 10 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 68 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 1 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 4.7 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 100 pF Multilayer Ceramic Capacitor ±10 %, Surface
