Wurth Elektronik 100 pF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Surface

Subtotal (1 reel of 4000 units)*

£64.00

(exc. VAT)

£76.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +£0.016£64.00

*price indicative

RS Stock No.:
242-1161
Mfr. Part No.:
885012207110
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Multilayer Ceramic Capacitor

Capacitance

100pF

Voltage

100V dc

Construction

Stacked

Package/Case

0805

Mount Type

Surface

Packaging

Tape & Reel

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

CSGP

Standards/Approvals

JEDEC JS709B, RoHS, IEC, REACH, EC

Height

800μm

Width

1.25mm

Length

2mm

Suppression Class

Class II

Maximum Operating Temperature

125°C

COO (Country of Origin):
TW
The Wurth Elektronik WCAP CSGP series surface mount multilayer ceramic chip capacitor used in applications such as temperature compensation, coupling, decoupling, bypass, smoothing, filtering, resonant circuit.

High electrical precision and stability

Minimal aging especially for NP0

RoHS compliant

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy