Murata 4.7 μF Multilayer Ceramic Capacitor, 50V dc, 10 %, Surface

Subtotal (1 reel of 6000 units)*

£450.00

(exc. VAT)

£540.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6,000 unit(s) shipping from 15 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
6000 +£0.075£450.00

*price indicative

RS Stock No.:
260-8830
Mfr. Part No.:
GRM31CR71H475KA12K
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

4.7μF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Package/Case

1206

Construction

Chip Multilayer Ceramic

Packaging

Plastic Tape

Mount Type

Surface

Dielectric

X7R

Tolerance

10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

GRM

Standards/Approvals

REACH, RoHS

Height

1.6mm

Width

1.6mm

Length

3.2mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
JP
The Murata chip multilayer ceramic capacitor used for general electronic equipments.

Operating temperature range -55°C to 125°C

Surface mount

Tolerance ±10%

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy