Murata 10 μF Multilayer Ceramic Capacitor, 10V dc, 20 %, Surface

Subtotal (1 reel of 8000 units)*

£528.00

(exc. VAT)

£632.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
8000 +£0.066£528.00

*price indicative

RS Stock No.:
247-8214
Mfr. Part No.:
ZRB15XR61A106ME01D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

10μF

Product Type

Multilayer Ceramic Capacitor

Voltage

10V dc

Construction

Multi-layer

Package/Case

0402

Packaging

Paper Tape W8P2

Mount Type

Surface

Dielectric

X5R

Tolerance

20 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Standard

Series

ZRB

Standards/Approvals

REACH, RoHS, UL

Height

500μm

Width

500μm

Length

1mm

Maximum Operating Temperature

85°C

The Murata 10 microfarad capacitor (MLCC) is rated for 10 Volts(V) and comes in a 0402 size package.

Low acoustic noise chip, surface mount capacitor with 20% tolerance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy