Murata 22 μF Multilayer Ceramic Capacitor, 25V dc, 20 %, Surface

Subtotal (1 reel of 3000 units)*

£129.00

(exc. VAT)

£156.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,000 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +£0.043£129.00

*price indicative

RS Stock No.:
247-8208
Mfr. Part No.:
GRT21BR61E226ME13L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Multilayer Ceramic Capacitor

Capacitance

22μF

Voltage

25V dc

Construction

Stacked

Package/Case

0805

Packaging

Tape

Mount Type

Surface

Dielectric

Ceramic

Tolerance

20 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

GRT

Standards/Approvals

UL, RoHS, REACH

Height

1.25mm

Length

2mm

Width

1.25mm

Maximum Operating Temperature

85°C

The Murata 22 microfarad capacitor (MLCC) is rated for 25 Volts(V) and comes in a 0805 size package. This series is designed for use in car multimedia, car interior, car comfort application and general electronic equipment. It is not appropriate for use in applications critical to passenger safety and car driving function (e.g. ABS,AIRBAG, etc.).

Smaller size, surface mount capacitor with 20% tolerance for infotainment applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy