Murata 1 μF Multilayer Ceramic Capacitor, 10V dc, 20 %, Surface

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 50 units)*

£2.90

(exc. VAT)

£3.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9,250 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
50 - 200£0.058£2.90
250 - 450£0.051£2.55
500 - 4950£0.044£2.20
5000 +£0.035£1.75

*price indicative

Packaging Options:
RS Stock No.:
247-7952
Mfr. Part No.:
GRM153R61A105ME95D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Multilayer Ceramic Capacitor

Capacitance

1μF

Voltage

10V dc

Construction

Chip Multilayer Ceramic

Package/Case

0402

Packaging

Paper Tape W8P2

Mount Type

Surface

Dielectric

X5R

Tolerance

20 %

Automotive Standard

No

Termination Type

Standard

Minimum Operating Temperature

-55°C

Series

GRM

Standards/Approvals

UL, RoHS, REACH

Width

500μm

Length

1mm

Height

500μm

Maximum Operating Temperature

85°C

The Murata 1 microfarad capacitor (MLCC) is rated for 10 Volts(V) and comes in a 0402 size package. The GRM series of capacitors is renowned for both small size and large capacitance value with latest advanced technology.

Offers large-capacity and small size and it is a surface mount capacitor with 20% tolerance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy