Murata 10 μF Multilayer Ceramic Capacitor, 10V dc, ±10 %, Surface

Subtotal (1 reel of 10000 units)*

£760.00

(exc. VAT)

£910.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
10000 +£0.076£760.00

*price indicative

RS Stock No.:
247-7889
Mfr. Part No.:
GCM21BR71A106KE22K
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

10μF

Product Type

Multilayer Ceramic Capacitor

Voltage

10V dc

Package/Case

0805

Construction

Stacked

Packaging

Tape

Mount Type

Surface

Dielectric

Ceramic

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

GCM

Width

1.25mm

Height

1.25mm

Length

2mm

Standards/Approvals

UL, RoHS, REACH

Maximum Operating Temperature

125°C

The Murata 10 microfarad capacitor (MLCC) is rated for 10 Volts(V) and comes in a 0805 size package. These capacitors are ideal for powertrains and safety devices in automotive applications.

Smaller size, surface mount capacitor with 10% tolerance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy