Murata 100 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface

Subtotal (1 reel of 10000 units)*

£70.00

(exc. VAT)

£80.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
10000 +£0.007£70.00

*price indicative

RS Stock No.:
247-7823
Mfr. Part No.:
GCM155L8EH104KE07D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

100nF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Package/Case

0402

Construction

Stacked

Packaging

Tape

Mount Type

Surface

Dielectric

X8L

Tolerance

±10 %

Automotive Standard

AEC-Q200

Termination Type

Standard

Minimum Operating Temperature

-55°C

Series

GCM

Width

500μm

Standards/Approvals

UL, RoHS, REACH

Height

500μm

Length

1mm

Maximum Operating Temperature

150°C

The Murata 0.1 microfarad capacitor (MLCC) is rated for 50 Volts(V) and comes in a 0402 size package. These capacitors are ideal for powertrains and safety devices in automotive applications.

Smaller size, surface mount capacitor with 10% tolerance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy