Wurth Elektronik 1 nF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Surface Mount

Subtotal (1 reel of 4000 units)*

£144.00

(exc. VAT)

£172.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +£0.036£144.00

*price indicative

RS Stock No.:
242-1196
Mfr. Part No.:
885012208106
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

1nF

Product Type

Multilayer Ceramic Capacitor

Voltage

100V dc

Construction

Stacked

Package/Case

1206

Packaging

Tape & Reel

Mount Type

Surface Mount

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

CSGP

Length

3.2mm

Height

0.8mm

Standards/Approvals

REACH, RoHS

Width

1.6mm

Suppression Class

Class II

Maximum Operating Temperature

120°C

COO (Country of Origin):
TW
The Wurth Elektronik WCAP CSGP series surface mount multilayer ceramic chip capacitor used in applications such as temperature compensation, coupling, decoupling, bypass, smoothing, filtering, resonant circuit.

High electrical precision and stability

Minimal aging especially for NP0

RoHS complaint

Halogen free

Related links