Wurth Elektronik 1 μF Multilayer Ceramic Capacitor, 16V dc, ±10 %, Surface
- RS Stock No.:
- 242-1185
- Distrelec Article No.:
- 304-33-257
- Mfr. Part No.:
- 885012208036
- Brand:
- Wurth Elektronik
Get a bulk buy discount
Add 100 more to save £0.20
View bulk pricing optionsSubtotal (1 pack of 50 units)*
£3.00
(exc. VAT)
£3.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 50 | £0.06 | £3.00 | - |
| 100 - 200 | £0.058 | £2.90 | £0.20 |
| 250 - 450 | £0.055 | £2.75 | £1.25 |
| 500 + | £0.052 | £2.60 | £4.00 |
*price indicative
- RS Stock No.:
- 242-1185
- Distrelec Article No.:
- 304-33-257
- Mfr. Part No.:
- 885012208036
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 1μF | |
| Voltage | 16V dc | |
| Construction | Stacked | |
| Package/Case | 1206 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | CSGP | |
| Width | 1.6mm | |
| Standards/Approvals | REACH, RoHS | |
| Length | 3.2mm | |
| Height | 800μm | |
| Suppression Class | Class II | |
| Maximum Operating Temperature | 120°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 1μF | ||
Voltage 16V dc | ||
Construction Stacked | ||
Package/Case 1206 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series CSGP | ||
Width 1.6mm | ||
Standards/Approvals REACH, RoHS | ||
Length 3.2mm | ||
Height 800μm | ||
Suppression Class Class II | ||
Maximum Operating Temperature 120°C | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik WCAP CSGP series surface mount multilayer ceramic chip capacitor used in applications such as temperature compensation, coupling, decoupling, bypass, smoothing, filtering, resonant circuit.
High electrical precision and stability
Minimal aging especially for NP0
RoHS compliant
Halogen free
Related links
- Wurth Elektronik 1 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 330 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 4.7 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 2.2 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 1 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 470 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 680 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 10 μF Multilayer Ceramic Capacitor ±10 %, Surface
