Wurth Elektronik 1 μF Multilayer Ceramic Capacitor, 16V dc, ±10 %, Surface

Subtotal (1 reel of 3000 units)*

£156.00

(exc. VAT)

£186.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +£0.052£156.00

*price indicative

RS Stock No.:
242-1183
Mfr. Part No.:
885012208036
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Multilayer Ceramic Capacitor

Capacitance

1μF

Voltage

16V dc

Package/Case

1206

Construction

Stacked

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

CSGP

Width

1.6mm

Standards/Approvals

REACH, RoHS

Height

800μm

Length

3.2mm

Suppression Class

Class II

Maximum Operating Temperature

120°C

COO (Country of Origin):
TW
The Wurth Elektronik WCAP CSGP series surface mount multilayer ceramic chip capacitor used in applications such as temperature compensation, coupling, decoupling, bypass, smoothing, filtering, resonant circuit.

High electrical precision and stability

Minimal aging especially for NP0

RoHS compliant

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy