Epcos 100nF MLCC, 50V dc V, ±10% , Through Hole
- RS Stock No.:
- 211-5441
- Mfr. Part No.:
- B37987M5104K
- Brand:
- Epcos
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (Supplied as a Tape)
£4.23
(exc. VAT)
£5.07
(inc. VAT)
- RS Stock No.:
- 211-5441
- Mfr. Part No.:
- B37987M5104K
- Brand:
- Epcos
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epcos | |
| Capacitance | 100nF | |
| Voltage | 50V dc | |
| Mounting Type | Through Hole | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Dimensions | 5 x 2.5 x 6.5mm | |
| Length | 5mm | |
| Depth | 2.5mm | |
| Height | 6.5mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Terminal Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand Epcos | ||
Capacitance 100nF | ||
Voltage 50V dc | ||
Mounting Type Through Hole | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 5 x 2.5 x 6.5mm | ||
Length 5mm | ||
Depth 2.5mm | ||
Height 6.5mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Terminal Type Through Hole | ||

